LT1965HT#PBF

Analog Devices
584-LT1965HT#PBF
LT1965HT#PBF

Fabricante:

Descripción:
Reguladores de tensión LDO 1.1A, L N, L Drop Lin Reg

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 55

Existencias:
55 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.00 $9.00
$6.99 $69.90
$6.18 $309.00
$5.77 $577.00
$5.54 $1,385.00
$5.40 $2,700.00
$5.28 $5,280.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de tensión LDO
RoHS:  
Through Hole
TO-220-5
1.1 A
1 Output
500 uA
1.8 V
20 V
75 dB
Adjustable
- 40 C
+ 125 C
310 mV
LT1965
Tube
Marca: Analog Devices
Tensión de interrupción - Máx.: 360 mV
Ib - Polarización de entrada de tensión: 1.3 uA
Regulación de línea: 3 mV
Regulación de carga: 4.25 mV
Corriente de suministro operativa: 500 uA
Rango de voltaje de salida: 1.2 V to 19.5 V
Producto: LDO Voltage Regulators
Tipo de producto: LDO Voltage Regulators
Voltaje de referencia: 1.2 V
Cantidad de empaque de fábrica: 50
Subcategoría: PMIC - Power Management ICs
Tipo: Low Dropout Linear Regulator
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LT1965 Low Dropout Linear Regulators

Analog Devices LT1965 Low Dropout Linear Regulators supply 1.1A of output current with a 310mV typical dropout voltage. The devices feature an operating quiescent current of 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled and doesn't rise in dropout like other regulators. The LT1965 regulators' very low output noise makes them ideal for sensitive RF and DSP supply applications.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.