LT3024IDE#PBF

Analog Devices
584-LT3024IDE#PBF
LT3024IDE#PBF

Fabricante:

Descripción:
Reguladores de tensión LDO 2x 100mA/500mA L Drop, L N, uP Reg

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 101

Existencias:
101 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.68 $9.68
$7.54 $75.40
$6.45 $161.25
$6.22 $566.02
$6.09 $1,662.57
$5.90 $3,221.40
$5.81 $5,815.81
2,548 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de tensión LDO
RoHS:  
SMD/SMT
DFN-12
1.22 V to 20 V
100 mA, 500 mA
2 Output
Positive
30 uA
1.8 V
20 V
65 dB
Adjustable
- 40 C
+ 125 C
300 mV
LT3024
Tube
Marca: Analog Devices
Tensión de interrupción - Máx.: 350 mV
Regulación de línea: 1 mV
Regulación de carga: 1 mV
Corriente de suministro operativa: 30 uA
Rango de voltaje de salida: 1.22 V to 20 V
Producto: LDO Voltage Regulators
Tipo de producto: LDO Voltage Regulators
Voltaje de referencia: 1.22 V
Cantidad de empaque de fábrica: 91
Subcategoría: PMIC - Power Management ICs
Tipo: Micropower Regulator
Peso de la unidad: 833 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
Estados Unidos
El país está sujeto a cambios en el momento del envío.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.