LT3072EUFF#TRPBF

Analog Devices
584-LT3072EUFF#TRPBF
LT3072EUFF#TRPBF

Fabricante:

Descripción:
Reguladores de tensión LDO Dual 2.5A/2.5A VLDO with Diagnostics
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$7.66 $19,150.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de tensión LDO
RoHS:  
2 Output
LT3072
Reel
Marca: Analog Devices
Tipo de producto: LDO Voltage Regulators
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LT3072 LDO Linear Regulators

Analog Devices Inc. LT3072 Low Dropout (LDO) Linear Regulators are dual channel regulators with 2.5A per channel that offer low voltage and UltraFast™ transient response. The LT3072 regulators incorporate a unique tracking feature (VIOC) to control the upstream buck regulators that power the inputs. Features include internal protection features such as Undervoltage Lockout (UVLO), Overvoltage Lockout (OVLO), reverse-current protection, current limiting, and thermal shutdown. These LDO linear regulators are available in a low profile (0.75mm) 36-lead 4mm x 7mm QFN package. The LT3072 linear regulators provide independent digitally selectable output voltages with 50mV increments from 0.6V to 1.2V and 100mV increments from 1.2V to 2.5V. These linear regulators are ideal for high-performance FPGAs, microprocessors, and sensitive RF communication supply applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.