LT8648SJV#TRPBF

Analog Devices
584-LT8648SJVTRPB
LT8648SJV#TRPBF

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 42V, 15A Synchronous Step-Down Silent Switcher 2
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
39 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$11.45 $28,625.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
LQFN-36
Buck
15 A
1 Output
3 V
42 V
100 uA
2 MHz
- 40 C
+ 150 C
LT8648S
Reel
Marca: Analog Devices
Voltaje de entrada: 3 V to 42 V
Regulación de carga: Yes
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 3 V
Tipo: Synchronous Step-Down Regulator
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LT8648S Silent Switcher®2 Regulators

Analog Devices Inc. LT8648S Silent Switcher®2 Regulators feature a second-generation Silent Switcher architecture designed to minimize EMI emissions. The regulators deliver high efficiency at high switching frequencies. The regulators integrate input and boost capacitors to optimize fast current loops inside. This makes it easy to achieve advertised EMI performance by reducing layout sensitivity. This performance makes the LT8648S ideal for noise-sensitive applications and environments.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.