LTC3126HFE#TRPBF

Analog Devices
584-LTC3126HFE#TRPBF
LTC3126HFE#TRPBF

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 42V, 2.5A Sync Buck Reg w/ No-Loss In Pw
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$8.66 $17,320.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
TSSOP-EP-28
Buck
818 mV to 42 V
2.5 A
1 Output
2 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LTC3126
Reel
Marca: Analog Devices
Kit de desarrollo: DC2215A
Voltaje de entrada: 2.4 V to 42 V
Corriente de suministro operativa: 1.2 uA
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 2.4 V
Tipo: Synchronous
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3126 Synchronous Buck Converters

Analog Devices Inc. LTC3126 Synchronous Buck Converters are high efficiency with internal no loss PowerPath™. This supports the converters having uninterrupted operation from two separate input power sources. The internal PowerPath™ has fast, automatic switchover that eliminates the need for hold-up capacitors and decreases disturbances on the output rail. Complete feedback of the power system status is provided by independent input and output power good signals, and an active input channel indicator.