LTC3300ILXE-2#WPBF

Analog Devices
584-3300ILXE-2#WPBF
LTC3300ILXE-2#WPBF

Fabricante:

Descripción:
Administración de baterías Addressable Hi Eff Bi-dir Multicell Bat

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 248

Existencias:
248 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.20 $19.20
$15.29 $152.90
$14.32 $358.00
$13.24 $1,324.00
$12.68 $3,170.00
$12.41 $6,205.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Administración de baterías
RoHS:  
Battery Protection
Lithium Iron Phosphate (LiFePO4), Lithium-ion
4.8 V
55 mA
36 V
LQFP-48
SMD/SMT
AEC-Q100
LTC3300
Tray
Marca: Analog Devices
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Tipo de producto: Battery Management
Cantidad de empaque de fábrica: 250
Subcategoría: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

HEV/EV LTC3300 Multicell Battery Balancers

Analog Devices Inc. HEV/EV LTC3300 Bidirectional Multicell Battery Balancers are fault-protected controller ICs for transformer-based bidirectional active balancing of multicell battery stacks. The series integrates all associated gate drive circuitry, precision current sensing, fault detection circuitry, and a robust serial interface with a built-in watchdog timer. The LTC3300 modules can balance up to six series-connected battery cells, each with an input common-mode voltage of up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. The level-shifting SPI-compatible serial interface enables multiple LTC3300-1 devices to be connected in series, without optocouplers or isolators, enabling the balancing of every cell in a long string of series-connected batteries. The LTC3300-2 balancers have an individually addressable serial interface, admitting up to 32 LTC3300-2 devices to interface to one control processor.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.