LTC3310SEV#WTRMPBF

Analog Devices
584-3310SEV#WTRMPBF
LTC3310SEV#WTRMPBF

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 10A, 5.5V Synchr SS2 Buck Regulator
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
26 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.22 $10.22
$7.96 $79.60
$7.32 $183.00
$6.80 $680.00
$6.62 $1,655.00
Envase tipo carrete completo (pedir en múltiplos de 500)
$6.19 $3,095.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
LQFN-18
Buck
500 mV to 5.5 V
10 A
1 Output
1.3 mA
5 MHz
- 40 C
+ 125 C
AEC-Q100
LTC3310
Reel
Cut Tape
Marca: Analog Devices
Voltaje de entrada: 2.25 V to 5.5 V
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 500
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 2.25 V
Tipo: Synchronous
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LTC3310S Synchronous Step-Down Silent Switcher® 2

Analog Devices Inc. LTC3310S Synchronous Step-Down Silent Switcher® 2 DC-DC Converter is capable of providing up to 10A of output current from a 2.25V to 5.5V input supply. The Silent Switcher 2 architecture combined with internal hot loop bypass capacitors achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. Multi-phasing parallel converters are readily implemented for systems with higher power requirements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.