LTC4371CDD#PBF

Analog Devices
584-LTC4371CDD#PBF
LTC4371CDD#PBF

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) 2x Neg V Ideal Diode-OR Cntr & Mon
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.64 $7.64
$5.89 $58.90
$5.45 $136.25
$4.91 $491.00
$4.73 $1,144.66
$4.65 $5,063.85
$4.53 $11,510.73

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
LTC4371
Ideal Diode Controller
SMD/SMT
DFN-10
16 V
4.5 V
0 C
+ 70 C
Tube
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Rango de voltaje de entrada: 4.5 V to 16 V
Corriente de suministro operativa: 300 uA
Voltaje de alimentación operativo: 4 V to 16 V
Producto: PMICs
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 121
Subcategoría: PMIC - Power Management ICs
Peso de la unidad: 22 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC43xx Ideal Diode IC Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.