5ETH965-2SL

Apem
642-5ETH965-2SL
5ETH965-2SL

Fabricante:

Descripción:
Interruptores táctiles Cap 1SS black 8.0
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
$3.58 $3.58
$3.12 $31.20
$3.05 $152.50
$2.58 $258.00
$2.46 $492.00
$2.44 $1,220.00
$2.34 $2,340.00
$2.18 $5,450.00
$2.11 $10,550.00

Atributo del producto Valor de atributo Seleccionar atributo
Apem
Categoría de producto: Interruptores táctiles
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
6.5 N
50 mA
24 VDC
No
SPST
Solder Pin
10 mm
10 mm
6.4 mm
5E TH9
10000000 Cycle
IP67
Material del actuador: Polyphenylene Sulfide (PPS)
Marca: Apem
Revestimiento del contacto: Silver
Temperatura de trabajo máxima: + 160 C
Temperatura de trabajo mínima: - 40 C
Producto: Tactile Switches
Tipo de producto: Tactile Switches
Cantidad de empaque de fábrica: 100
Subcategoría: Switches
Nombre comercial: multimec
Recorrido: 1 mm
Peso de la unidad: 800 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Dinamarca
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E TH9 Multimec™ Switches

APEM 5E TH9 Multimec™ Switches are tactile switches with a small diameter snap-on cap retention system and an actuator extended out of the switch body. These high-performance switches come with through-hole, surface mount, or right angel through-hole technology. The 5E TH9 multimec switches feature 10,000,000 operations lifetime (NO function), 50mA/24VDC recommended load, single pole/momentary, and 2N, 3.5N, and 6.5N actuation force. These switches also feature a 10mΩ typical contact resistance, >10MΩ insulation resistance, 0.5mS typical contact bounce, and 1mm key travel (switch).

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.