5GSH965R

Apem
642-5GSH965R
5GSH965R

Fabricante:

Descripción:
Interruptores táctiles Switch SMD 6.5N YELLOW TR
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
11 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.80 $4.80
$4.18 $41.80
$3.96 $198.00
$3.19 $319.00
$3.05 $610.00
$2.98 $1,490.00
$2.85 $2,850.00
$2.73 $6,825.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Apem
Categoría de producto: Interruptores táctiles
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
6.5 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
10 mm
10 mm
6.4 mm
5G SH9
10000000 Cycle
IP67
Tube
Material del actuador: Polyphenylene Sulfide (PPS)
Marca: Apem
Revestimiento del contacto: Silver
Temperatura de trabajo máxima: + 160 C
Temperatura de trabajo mínima: - 40 C
Producto: Tactile Switches
Tipo de producto: Tactile Switches
Cantidad de empaque de fábrica: 100
Subcategoría: Switches
Nombre comercial: multimec
Recorrido: 1 mm
Peso de la unidad: 800 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Dinamarca
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

5G SH9 Series Multimec™ Switches

APEM 5G SH9 Series Multimec™ Switches offer IP67 sealing, 10M lifetime operations, and a 24VDC power rating. These switches can be supplied with one or two integrated LEDs to provide excellent illumination, and they provide three standard actuation forces: 2.0N, 3.5N, and 6.5N. The SH9 series switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The switches are available in high-temperature material to meet advanced soldering processes. APEM 5G SH9 Series Multimec Switches operate in a temperature range of -40°C to +160°C for the switch and -40°C to +85°C for the LED.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.