90C40B

Apem
642-90C40B
90C40B

Fabricante:

Descripción:
Biseles del interruptor / Tapas del interruptor TOGGLE SWITCH GUARD CSG
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
22 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 25   Múltiples: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$586.56 $14,664.00

Atributo del producto Valor de atributo Seleccionar atributo
Apem
Categoría de producto: Biseles del interruptor / Tapas del interruptor
Marca: Apem
Tipo de producto: Switch Bezels / Switch Caps
Cantidad de empaque de fábrica: 25
Subcategoría: Switch Accessories
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
8302496085
JPHTS:
830249000
TARIC:
8538909999
MXHTS:
8302499900
BRHTS:
83024900
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
90 Series Switch Guards

APEM 90 Series Switch Guards offer models for 2- or 3-position switches and an operating temperature range of -40°C to +85°C. These switch guards feature holes for wiring a seal and help prevent accidental lever operation. When the guard is raised, the lever can be operated freely, while the lever is reset/locked in a stable position when the guard is fully depressed. The 90 series switch guards are available in many options and feature stainless steel guards and support plates. APEM 90 Series Switch Guards are suitable for use on switches with Ø11,9 or Ø12 threaded bushing and lever length 17,5 outside bushing.