VRE410AS

Apex Microtechnology
137-VRE410AS
VRE410AS

Fabricante:

Descripción:
Referencias de voltaje ref +/- 10.0V, 1.0ppm, 0/70C
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$164.58 $164.58
$139.44 $1,394.40
$133.18 $3,329.50

Atributo del producto Valor de atributo Seleccionar atributo
Apex Microtechnology
Categoría de producto: Referencias de voltaje
RoHS:  
Tube
Marca: Apex Microtechnology
Tipo de producto: Voltage References
Cantidad de empaque de fábrica: 1
Subcategoría: PMIC - Power Management ICs
Peso de la unidad: 1.382 g
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
8542390090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE410 Output Voltage Reference

Apex Microtechnology VRE410 Output Voltage Reference is a low-cost, high-precision ±10V reference. The VRE410 is ideal for D/A and A/D converters requiring an external precision reference. The device provides ultrastable ±10V output with ±1.6mV initial accuracy and a 1.0 ppm/°C temperature coefficient. Accuracy improvement is possible by a multipoint laser compensation technique. The Apex Microtechnology VRE410 features a 3mV tracking error between the positive and negative output voltages over the full operating temperature range. This feature is extremely important in high-performance systems for reducing overall system errors.