WATC100M

Apex Tool Group
578-WATC100M
WATC100M

Fabricante:

Descripción:
Soldadores AUTOMATIC TIP CLEANER, METAL BRUSHES

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$510.00 $510.00

Atributo del producto Valor de atributo Seleccionar atributo
Apex Tool Group
Categoría de producto: Soldadores
RoHS:  
Soldering Tool Cleaners
Tip Cleaner
50 W
+ 45 C
100 V to 240 V
Marca: Apex Tool Group
Descripción/Función: Cleans soldering tips and tweezers
Tipo de producto: Soldering Irons
Cantidad de empaque de fábrica: 1
Subcategoría: Solder & Equipment
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
8479896500
JPHTS:
847989000
TARIC:
8515900090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Weller WATC100 Automatic Tip Cleaners

Apex Tool Group Weller WATC100 Automatic Tip Cleaners feature metal or fiber brushes and provide universal, fast cleaning of soldering tips and tweezers. These versatile units quickly clean the tools with automatic ON/OFF activation and without spilling debris on the workbench. These tip cleaners can help extend the life of soldering tips and improve soldering results because of improved heat transfer from the tip to the components. The anti-static, ESD-safe housing and small footprint are developed for use in all levels of production facilities. The splash guard in black and gray silicone can be used to indicate use with lead or lead-free solder. A variety of accessories and replacement parts is also available. WellerTools WATC100 Automatic Tip Cleaners offer easy brush replacement and hygienic emptying of the collection cups.