P166V11R4NB1K

BI Technologies / TT Electronics
858-P166V11R4NB102
P166V11R4NB1K

Fabricante:

Descripción:
Potenciómetros de precisión
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
Mínimo: 4800   Múltiples: 1600
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.07 $5,136.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Potenciómetros de precisión
RoHS:  
P166
PC Pin
Potentiometers
Rotary Potentiometer
Panel Mount, PCB Mount
Horizontal Adjustment
1 Turn
1 Gang
1 kOhms
6 mm
25 mm
200 VAC
Conductive Plastic
Round / Plain
20 %
- 10 C
+ 70 C
Tray
Marca: BI Technologies / TT Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Régimen de potencia: 200 mW (1/5 W)
Tipo de producto: Precision Potentiometers
Cantidad de empaque de fábrica: 1600
Subcategoría: Potentiometers, Trimmers & Rheostats
Sesgo: Linear
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
8533408070
TARIC:
8533310000
ECCN:
EAR99

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.