CL50XRXAOS3PQ

Banner Engineering
778-CL50XRXAOS3PQ
CL50XRXAOS3PQ

Fabricante:

Descripción:
Luces de torre - Ensambladas Column Light: 1-Color Sealed Omnidirectional Pulsed Audible Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: PNP; Colors: Red; 5-pin M12 Integral QD
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
$200.00 $200.00

Atributo del producto Valor de atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Luces de torre - Ensambladas
CL50
Red
182.2 mm
18 VDC to 30 VDC
Black
Polycarbonate (PC)
Marca: Banner Engineering
Régimen de corriente: 100 mA
Producto: Column Lights
Tipo de producto: Tower Lights
Cantidad de empaque de fábrica: 1
Subcategoría: Industrial Lighting & Indicators
Alias de las piezas n.º: 87185
Peso de la unidad: 201.848 g
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
8531800050
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CL50 50mm LED Column Lights

Banner Engineering CL50 50mm LED Column Lights are large self-contained indicators that use long-lasting LEDs to provide a high visible multi-color indication in a single segment. These column lights display up to three distinct colors and are easy to install. The CL50 column lights operate from an 18VDC to 30VDC power supply range and a -40°C to 50°C temperature range (non-audible). These column lights feature a 10ms maximum indicator response time, 25mA maximum current (standard audible alarm), and 95% maximum relative humidity (non-condensing) at 50°C. The CL50 column lights are immune to EMI and RFI interference and require no assembly. These column lights are IEC IP67 rated. The CL50 column lights indicate checkout lane status in grocery stores, simplify safety feature management, and monitor environmental conditions.