LTF24IC2LD

Banner Engineering
778-LTF24IC2LD
LTF24IC2LD

Fabricante:

Descripción:
Sensores de distancia - Industriales Laser Diffuse Time-of-Flight Sensor; Range: 50-24000 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Class 2 Laser; Discrete: NPN/PNP Configurable; 2 m (6.5 ft) Cable
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,105.00 $1,105.00

Atributo del producto Valor de atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Sensores de distancia - Industriales
24 m
300 mm to 4 mm
30 VDC
12 VDC
IP67
Chassis Mount
- 20 C
+ 55 C
LTF
Marca: Banner Engineering
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Voltaje de alimentación operativo: 12 VDC to 30 VDC
Tipo de producto: Distance Sensor Modules - Finished Units
Cantidad de empaque de fábrica: 1
Subcategoría: Distance Sensors
Alias de las piezas n.º: 802533
Peso de la unidad: 503.487 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

LTF Long-Range Time-of-Flight (ToF) Laser Sensors

Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.