WLB32ZC850PBQMD

Banner Engineering
778-WLB32ZC850PBQMD
WLB32ZC850PBQMD

Fabricante:

Descripción:
Barras de luz y tiras de luces industriales WLB32 Work Light Bar; Switched Hi/Low/Off; Length: 850 mm; Voltage: 90-264 V ac; Environmental Rating: IP50; Color: White; Cascadable; QD - Includes Type D Power cord; Diffuse window
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
$241.00 $241.00

Atributo del producto Valor de atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Barras de luz y tiras de luces industriales
LED Light Bar
White
5000 K
862 mm
46 mm
90 VAC
264 VAC
2250 lm
IP50
265 mA
QD
Bracket
WLB32
Marca: Banner Engineering
Altura: 32 mm
Material del alojamiento: Aluminum
Tipo de lámpara: LED
Vida útil: 70000 Hour
Temperatura de trabajo máxima: + 45 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: LED Lighting Bars and Strips
Cantidad de empaque de fábrica: 1
Subcategoría: LED Lighting
Alias de las piezas n.º: 89947
Peso de la unidad: 839.145 g
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
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.