LPR4-1250-1000D-RB

Bivar
749-LPR4125010DRB
LPR4-1250-1000D-RB

Fabricante:

Descripción:
Bombillas tubo de LED Red/Blue 650/465nm
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.52 $6.52
$4.62 $46.20
$3.65 $365.00
$3.44 $1,720.00
$3.37 $3,370.00
$3.31 $8,275.00

Atributo del producto Valor de atributo Seleccionar atributo
BIVAR
Categoría de producto: Bombillas tubo de LED
RoHS:  
Rigid Light Pipes with LEDs
Blue, Red
SMD/SMT
Right Angle
Round
25.4 mm
Polycarbonate (PC)
LPR
Tray
Marca: Bivar
Dimensiones: 6 mm x 31.8 mm
Sensibles a la humedad: Yes
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 100
Subcategoría: LED Indication
Vf - Tensión directa: 2 V, 3.2 V
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
3926909989
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.