055653

Bourns
652-55653
055653

Fabricante:

Descripción:
Transformadores de corriente para montaje en placa SP-R 14/9/5

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 118

Existencias:
118 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.43 $6.43
$6.27 $62.70
$6.10 $152.50
$5.93 $296.50
$5.77 $692.40
$4.70 $1,128.00
$3.30 $3,564.00

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Transformadores de corriente para montaje en placa
RoHS:  
Marca: Bourns
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TN
Sensibles a la humedad: Yes
Empaquetado: Tray
Tipo de producto: Current Transformers
Serie: 556xx
Cantidad de empaque de fábrica: 120
Subcategoría: Transformers
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
8504312000
JPHTS:
850431000
ECCN:
EAR99

0556x Current Sense Transformers

Bourns 0556x Current Sense Transformers feature an integrated primary current path, a turns ratio range of 50:1 to 2500:1, and a rated current of up to 40A. The series offers a frequency range of 10kHz to 300kHz, 50Hz, or 0.2MHz to 3MHz, and an inductance range of 0.77mH to 864mH. These transformers have reinforced insulation and operate from -30°C to +125°C (temperature rise included). Bourns 0556x Current Sense Transformers are ideal for use in switched-mode power supplies (SMPS), motor control, overload sensing, and AC current applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.