53RAA-R13-A11L

Bourns
652-53RAA-R13-A11L
53RAA-R13-A11L

Fabricante:

Descripción:
Potenciómetros Potenciómetros 1/2" 2K 10% Square Sealed
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
Mínimo: 270   Múltiples: 270
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.33 $1,439.10
$4.95 $2,673.00
$4.63 $5,000.40

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Potenciómetros
RoHS:  
53
Marca: Bourns
Tipo de producto: Potentiometers
Cantidad de empaque de fábrica: 270
Subcategoría: Potentiometers, Trimmers & Rheostats
Nombre comercial: Pro Audio
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8533408070
TARIC:
8533401000
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.