CRM1206A-FX-5101ELF

Bourns
652-CRM1206AFX5101EL
CRM1206A-FX-5101ELF

Fabricante:

Descripción:
Resistores de película gruesa - SMD ResHighPowerA 1206 5K10 1% 500mW TC100

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$0.177 $885.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Resistores de película gruesa - SMD
RoHS:  
Reel
CRM-A
5.1 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
High Power
Marca: Bourns
Estilo de montaje: PCB Mount
Producto: Thick Film Resistors SMD
Tipo de producto: Thick Film Resistors
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
Tecnología: Thick Film
Estilo de terminación: SMD/SMT
Alias de las piezas n.º: CRM1206AFX-R068ELF
Peso de la unidad: 15.587 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

AEC-Q200 High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.