MF-RX014/250U-2

Bourns
652-MF-RX014/250U-2
MF-RX014/250U-2

Fabricante:

Descripción:
Fusibles reajustables - PPTC PTC - RADIAL LEADED
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 12000   Múltiples: 6000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 6000)
$0.384 $4,608.00

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-RX/250
PCB Mount
Radial
145 mA
60 VDC
3 A
6.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Marca: Bourns
Altura: 10 mm
Longitud: 6 mm
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 6000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: Telecom PTC Resettable Fuses
Ancho: 3.8 mm
Peso de la unidad: 160 mg
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
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533401000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.