MF-RX160/72-AP

Bourns
652-MF-RX160/72-AP
MF-RX160/72-AP

Fabricante:

Descripción:
Fusibles reajustables - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 9000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 3000)
$0.348 $3,132.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
$0.38
Mín.:
1
N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
$0.46
Mín.:
1

Producto similar

Bourns MF-RX160/72-2
Bourns
Fusibles reajustables - PPTC 72V 1.6A-HD 40A MAX

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-RX/72
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Marca: Bourns
Diámetro: 13.94 mm
Altura: 19.94 mm
Longitud: 13.94 mm
Dp - Disipación de potencia : 1.9 W
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: PTC Resettable Fuses
Ancho: 3.1 mm
Peso de la unidad: 784 mg
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
8533400000
CAHTS:
8533290000
USHTS:
8533408050
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533409000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.