PTS60-01L-202B2

Bourns
652-PTS60-01L-202B2
PTS60-01L-202B2

Fabricante:

Descripción:
Potenciómetros corredizos 2Kohms Travel=60mm
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
Mínimo: 360   Múltiples: 90
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.76 $2,073.60
$5.38 $2,905.20
$5.02 $5,421.60

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Potenciómetros corredizos
RoHS:  
PTS
Panel Mount
Solder Lug
High Grade Slide Potentiometer
60 mm
2 kOhms
500 mW (1/2 W)
20 %
Linear
92.5 mm
13 mm
38.7 mm
Marca: Bourns
Tipo de elemento: Carbon
Vida útil: 100000 Cycle
Producto: Slide Potentiometers/Faders
Tipo de producto: Slide Potentiometers
Cantidad de empaque de fábrica: 90
Subcategoría: Potentiometers, Trimmers & Rheostats
Nombre comercial: Pro Audio
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.