SRP5015TA-R68M

Bourns
652-SRP5015TA-R68M
SRP5015TA-R68M

Fabricante:

Descripción:
Inductores de potencia - SMD .68uH 20%
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
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3500   Múltiples: 3500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3500)
$0.576 $2,016.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Power Inductor
Shielded
680 nH
20 %
7 A
16.2 mOhms
13 A
- 40 C
+ 150 C
5
85 MHz
Standard
5.7 mm
5.2 mm
1.3 mm
Ferrite
AEC-Q200
SRP5015TA
Reel
Aplicación: Power
Marca: Bourns
Tipo de núcleo: Wirewound
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 3500
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 100 kHz
Peso de la unidad: 260 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRP5015TA Shielded Power Inductors

Bourns SRP5015TA Shielded Power Inductors offer a shielded construction, a carbonyl powder core, high saturation current, and an inductance range of 0.15μH to 22μH. The SRP5015TA components are AEC-Q200 qualified, RoHS compliant, and halogen-free. The Bourns SRP5015TA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.