SRR5828A-331M

Bourns
6521-SRR5828A-331M
SRR5828A-331M

Fabricante:

Descripción:
Inductores de potencia - SMD Ind,5.8x5.8x2.8,330uH+/-20%,0.46A,shd

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 365

Existencias:
365 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 400)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.21 $1.21
$1.02 $10.20
$0.927 $23.18
$0.724 $72.40
$0.668 $167.00
Envase tipo carrete completo (pedir en múltiplos de 400)
$0.572 $228.80
$0.562 $449.60
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Shielded Power Inductor
5.8 mm x 5.8 mm x 2.8 mm
Shielded
330 uH
20 %
460 mA
2.1 Ohms
300 mA
- 40 C
+ 150 C
4 MHz
Standard
5.8 mm
5.8 mm
2.8 mm
Ferrite
SRR5828A
Reel
Cut Tape
MouseReel
Aplicación: Automotive, Power Supplies, DC to DC Converter
Marca: Bourns
Tipo de núcleo: Wirewound
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 400
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 100 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRR5228A & SRR5828A Shielded Power Inductors

Bourns SRR5228A and SRR5828A Shielded Power Inductors are AEC-Q200 compliant and suitable for high temperatures with an operating range of -40°C to +150°C. These automotive-grade power inductors feature an inductance range of 1.2µH or 2.6µH to 1000µH and a heating current range of 0.21A to 4.5A or 5.2A. Both series of modules are constructed with a ferrite core and ferrite shield for low magnetic field radiation. This design makes them ideal for applications where low-noise operating environments are essential. Bourns SRR5228A and SRR5828A Shielded Power Inductors are also designed for use in infotainment systems, lighting, and automotive driver assistant devices. These power inductors are well-suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications in which higher inductor reliability may be required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.