ACPL-K309T-000E

Broadcom / Avago
630-ACPL-K309T-000E
ACPL-K309T-000E

Fabricante:

Descripción:
Controladores de puerta con aislamiento óptico Automotive Optocoupler, LF

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Controladores de puerta con aislamiento óptico
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
ACPL
SMD/SMT
SOIC-8
1 Channel
1.5 V
6 V
10 mA
5000 Vrms
- 40 C
+ 125 C
20 mW, 100 mW
Marca: Broadcom / Avago
Configuración: Single
Tiempo de retardo de apagado máximo: 50 us
Tiempo de retardo de encendido máximo: 2700 us
Número de salidas: 1 Output
Corriente de salida: 1.3 mA
Producto: Photovoltaic MOSFET Drivers
Tipo de producto: Optically Isolated Gate Drivers
Apagado: No Shutdown
Cantidad de empaque de fábrica: 80
Subcategoría: PMIC - Power Management ICs
Tecnología: Optical Coupling
Tipo: Automotive R2Coupler Photovoltaic MOSFET Driver
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Controladores fotovoltaicos automotrices ACPL-K309T

Broadcom ACPL-K309T Automotive Photovoltaic Drivers are specifically designed to drive high voltage MOSFETs and IGBTs with R2Coupler™ isolation. The R2Coupler isolation devices provide reinforced insulation and reliability that deliver safe signal isolation for critical automotive and high-temperature industrial applications. These photovoltaic drivers are available in a stretched SO-8 package compatible with standard surface mount processes. The ACPL-K309T photovoltaic drivers are ideal for solid-state relays, high-side power switch control, battery management systems, and battery insulation resistance measurement/leakage detection.