ASCKCW00-NU4W3J1M301

Broadcom / Avago
630-ASCKCW00NU4W3J1M
ASCKCW00-NU4W3J1M301

Fabricante:

Descripción:
Luces LED blancas 1608 LB White

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Luces LED blancas
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
ASCK
Reel
Cut Tape
MouseReel
Marca: Broadcom / Avago
Sensibles a la humedad: Yes
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 200000
Subcategoría: LEDs
Tipo: Low Power LEDs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

ASCKC 1608 DFN-2 Surface-Mount LEDs

Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs utilize AllnGaP and/or InGaN chips in a DFN-2 package with a small form factor. These LEDs offer high-reliability performance in a wide range of environmental conditions and are Moisture Sensitivity Level (MSL) 3 per JEDEC J-STD-020 standards. The LEDs provide a wide 120° viewing angle in a package with enhanced silicone resin encapsulation. The LED color options include white, yellow-green, amber, red, blue, green, and phosphor-converted (PC) amber. Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs operate in a temperature range of -40°C to +85°C. Typical applications include scanner lighting, status indicators, indoor information signs and displays, wearables and portable devices, office automation, home appliances, and industrial equipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.