HSMR-C020

Broadcom / Avago
630-HSMR-C020
HSMR-C020

Fabricante:

Descripción:
Luces LED unicolor 0603 Top Mount ChipLED

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Luces LED unicolor
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
SMD/SMT
HSMR
Reel
Cut Tape
MouseReel
Marca: Broadcom / Avago
Intensidad luminosa: 11.2 mcd
Sensibles a la humedad: Yes
Tipo de producto: Single Color LEDs
Cantidad de empaque de fábrica: 4000
Subcategoría: LEDs
Tipo: Single Color LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMR-C020 Mono-Color Top Mount Chip LED

Broadcom HSMR-C020 Mono-Color Top Mount Chip LED is a Blue LED that comes in the industry-popular 0603 footprint and small package size of 1.6mm x 0.8mm. This LED utilizes efficient and high-performance Indium Gallium Nitrate (InGaN) LED die technology. The HSMR-C020 LED is compatible with IR reflow soldering and operates within the -40°C to 85°C temperature range. This LED is ideal for applications that have space and headroom constraints. Typical applications include status indicators, keypad backlighting, and push button backlighting.