C1353ALNAE

Bulgin
167-C1353ALNAE
C1353ALNAE

Fabricante:

Descripción:
Interruptor oscilador C1353ALY T.BLK RED 230V
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.76 $3.76
$2.68 $26.80
$2.60 $65.00
$2.53 $126.50
$2.44 $244.00
$2.06 $2,060.00

Atributo del producto Valor de atributo Seleccionar atributo
Bulgin
Categoría de producto: Interruptor oscilador
Rocker Switches
High Inrush Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Marca: Bulgin
Panel recortado: 30.1 mm x 22.2 mm
Grosor del panel: 0.75 mm to 2.5 mm
Tipo de producto: Rocker Switches
Cantidad de empaque de fábrica: 1000
Subcategoría: Switches
Nombre comercial: Arcolectric
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
8536500090
USHTS:
8536509065
TARIC:
8536508090
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
Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.