PX0411/04P/3540

Bulgin
177-PX0411/04P/3540
PX0411/04P/3540

Fabricante:

Descripción:
Conector circular estándar 4 POLE FLEX PLUG 3.5-4.0MM GREY
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
$8.34 $8.34
$7.59 $75.90
$6.44 $322.00
$5.97 $1,492.50
$5.61 $2,805.00
$4.96 $4,960.00

Atributo del producto Valor de atributo Seleccionar atributo
Bulgin
Categoría de producto: Conector circular estándar
RoHS:  
Connectors
4 Position
Pin (Male)
In-Line
Gold
Plastic
Buccaneer 400
Marca: Bulgin
Diámetro de cable: 3.5 mm - 4 mm
Color: Gray
Régimen de corriente: 5 A
Régimen de inflamabilidad: UL 94 V-0
Material del alojamiento: Polyamide (PA)
Ángulo de montaje: Straight
Tipo de producto: Standard Circular Connector
Estilo de carcasa: Plug
Cantidad de empaque de fábrica: 50
Subcategoría: Circular Connectors
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Reino Unido
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.