RF240A4PCCE

Bulgin
167-RF240A4PCCE
RF240A4PCCE

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales 2.4mm Plug Straight 4 Hole Flange RF Connector
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$106.15 $5,307.50

Atributo del producto Valor de atributo Seleccionar atributo
Bulgin
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
Straight
Bulk
Marca: Bulgin
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 2.40mm
Cantidad de empaque de fábrica: 50
Subcategoría: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
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
2.4mm Radio Frequency (RF) Connectors

Bulgin 2.4mm Radio Frequency (RF) Connectors are more robust than traditional SMA connectors and mechanically compatible with 1.85mm variants. These subminiature connectors offer low insertion loss, DC to 50GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. The connectors feature plug or jack types with a screw-on coupling mechanism, beryllium copper contact pin, and a body material in stainless steel passivation. Some of the typical applications for Bulgin 2.4mm RF connectors include antennas, audio, television, and radio.