RFAA185P240P

Bulgin
167-RFAA185P240P
RFAA185P240P

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales 1.85mm Plug to 2.4mm Plug RF Adapter
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$378.33 $18,916.50

Atributo del producto Valor de atributo Seleccionar atributo
Bulgin
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
1.85 mm
Bulk
Marca: Bulgin
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: RF Adapter
Cantidad de empaque de fábrica: 50
Subcategoría: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
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
1.85mm Radio Frequency (RF) Connectors

Bulgin 1.85mm Radio Frequency (RF) Connectors are mechanically compatible with 2.4mm connectors and feature male or female M7 threads in a plug or jack style. The connectors are constructed with beryllium copper contacts and a stainless steel body. These subminiature connectors are also known as V or V-type connectors because they cover the V-band frequency. Specifications include 50Ω impedance, DC to 65GHz frequency range, >5000MΩ insulation resistance, and >500 life cycles. Bulgin 1.85mm RF connectors are used in a wide range of applications, including military, aerospace, telecommunications, satellite communication equipment (SATCOM), and test and measurement.