BK/HPS-EE

Bussmann / Eaton
504-HPS-EE
BK/HPS-EE

Fabricante:

Descripción:
Portafusibles Panel Mount

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$77.17 $3,858.50

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Portafusibles
RoHS:  
HPS
Fuse Holders
SC 0-15 ,13/23 in x 1 5/16 in
Supplemental
Flange
1 Pole
15 A
600 VAC
Bayonet Knob Release
Quick Connect
Bulk
Marca: Bussmann / Eaton
Color: Black
Iluminación: Non-Illuminated
Tipo de producto: Fuse Holders
Cantidad de empaque de fábrica: 50
Subcategoría: Fuses
Alias de las piezas n.º: HPS-EE BK-HPS-EE
Peso de la unidad: 22.680 g
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
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

HPS Panel Mount Fuse Holders

Eaton Electronics HPS Panel Mount Fuse Holders feature a 10mm x 38mm fuse with a 600VAC rating and up to 30A current. These fuse holders include solder lug termination style, 1 pole, and are available in black color.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.