CCPLP-3-30M-S

Bussmann / Eaton
504-CCPLP-3-30M-S
CCPLP-3-30M-S

Fabricante:

Descripción:
Disyuntores CCP
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
Mínimo: 4   Múltiples: 4
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$248.49 $993.96

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Disyuntores
RoHS:  
CCPLP
Circuit Breakers
Low Profile
30 A
240 VAC
3 Pole
- 20 C
+ 90 C
Marca: Bussmann / Eaton
Altura: 54 mm
Longitud: 69.6 mm
Estilo de montaje: DIN Rail Mount
Cantidad de empaque de fábrica: 4
Subcategoría: Circuit Breakers
Estilo de terminación: Screw
Ancho: 57 mm
Peso de la unidad: 1 g
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
8536200020
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.