FRS-R-7

Bussmann / Eaton
504-FRS-R-7
FRS-R-7

Fabricante:

Descripción:
Fusibles industriales y eléctricos 600V 7A Dual Elemtent Time Delay

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$72.27 $72.27
$65.99 $329.95
$60.86 $608.60
$58.42 $2,921.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS: N
FRS-R
Class RK5 Fuses
7 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Class RK5
Without Indicator
Bulk
Marca: Bussmann / Eaton
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Diámetro: 0.81 in
Longitud: 5 in
Tipo de producto: Industrial Power Fuses
Cantidad de empaque de fábrica: 10
Subcategoría: Fuses
Tipo: General
Peso de la unidad: 45.359 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.