LPN-RK-200SP-TP

Bussmann / Eaton
504-LPN-RK-200SP-TP
LPN-RK-200SP-TP

Fabricante:

Descripción:
Fusibles industriales y eléctricos CLASS RK1 FUSE TIN PLATED
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
$579.10 $579.10
$546.94 $2,734.70
$522.68 $5,226.80
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS:  
LPN-RK_SP
Class RK1 Fuses
200 A
250 VAC
Time Delay / Slow Blow
250 VDC
Cartridge Blade Fuses
Holder
Knife Blade
Low-Peak
Without Indicator
Bulk
Marca: Bussmann / Eaton
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tipo de producto: Industrial Power Fuses
Cantidad de empaque de fábrica: 1
Subcategoría: Fuses
Peso de la unidad: 453.592 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.