NOS-125

Bussmann / Eaton
504-NOS-125
NOS-125

Fabricante:

Descripción:
Fusibles industriales y eléctricos 600VAC 125A OneTime
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
$457.13 $457.13

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS: N
NOS
Class K5 and H Fuses
125 A
600 VAC
Medium / Normal Blow
10 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class K5 & H
Without Indicator
Bulk
Marca: Bussmann / Eaton
Longitud: 7.13 in
Tipo de producto: Industrial Power Fuses
Cantidad de empaque de fábrica: 1
Subcategoría: Fuses
Tipo: General
Ancho: 1.56 in
Peso de la unidad: 512.559 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.