TCF45RN

Bussmann / Eaton
504-TCF45RN
TCF45RN

Fabricante:

Descripción:
Fusibles industriales y eléctricos CUBEFUSE 45A NON-INP
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
$205.28 $205.28
$188.70 $943.50
$160.95 $1,931.40

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS:  
TCF_RN
Class CF Fuses
45 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
Class CF
Without Indicator
Bulk
Marca: Bussmann / Eaton
Altura: 29 mm
Longitud: 54 mm
Temperatura de trabajo máxima: + 80 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Industrial Power Fuses
Cantidad de empaque de fábrica: 12
Subcategoría: Fuses
Nombre comercial: CUBEFuse
Tipo: Low Voltage Finger-Safe Dual Element Class Cube Fuse
Ancho: 25 mm
Peso de la unidad: 68.039 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CUBEFuse™ Circuit Fuses & Holders

Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600VAC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.