MF00L1NZQD

C&K
611-MF00L1NZQD
MF00L1NZQD

Fabricante:

Descripción:
Interruptores rotativos SP 5 POS. 36 DEG.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.19 $18.19

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores rotativos
RoHS:  
Non-Illuminated
3 Position
1 Deck
1 Pole
250 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Flatted
M
Bulk
Marca: C&K
Detención de índice: Continuous
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 30 C
Tipo de producto: Rotary Switches
Cantidad de empaque de fábrica: 80
Subcategoría: Switches
Régimen de voltaje: 125 VAC, 28 VDC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

M Series Half-Inch Rotary Switches

C&K Switches M Series Half-Inch Rotary Switches are available with multi-pole and multi-positions suitable for both panel and PCB mounting. These rotary switches feature a stainless-steel actuator, non-shorting contacts, and RoHS compliance. An IP67 protection rating is offered on products ending with "-F". Typical applications for C&K Switches M Series Half-Inch Rotary Switches include all sorts of equipment, such as test, industrial, and medical.