581L250X2DAT

CTS Electronic Components
774-581L250X2DAT
581L250X2DAT

Fabricante:

Descripción:
Osciladores TCVCXO 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS VCTCXO, 25.000000MHz, +3.3V, 0.28ppm Stability, -30/+85 C, 1k/reel
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$16.69 $16,690.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
CTS
Categoría de producto: Osciladores TCVCXO
RoHS:  
VCTCXO
HCMOS
581
Reel
Marca: CTS Electronic Components
Cantidad de empaque de fábrica: 1000
Subcategoría: Oscillators
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
8542310030
TARIC:
8541600000
ECCN:
EAR99

58x Series Crystal Oscillators

CTS Electronic Components 58x Series Crystal Oscillators are quartz-based analog TXCO with an HCMOS output and optional frequency tuning. The 58x series has a 5MHz to 52MHz frequency range, ±4.6ppm overall frequency stability, and a -40°C to +85°C operating temperature. These oscillators from CTS are suitable for applications requiring Statum 3 performance such as base stations, small cells, 1588 and Synchronous Ethernet timing, and more.