CA20C5002NLR

CTS Electronic Components
774-CA20C5002NLR
CA20C5002NLR

Fabricante:

Descripción:
OSC 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel
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
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.37 $4,110.00
$1.35 $8,100.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
CTS
Categoría de producto: OSC
RoHS:  
AEC-Q200
CA20
Reel
Marca: CTS Electronic Components
Cantidad de empaque de fábrica: 3000
Subcategoría: Oscillators
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

CA AEC-Q200 HCMOS Clock Oscillators

CTS Electronic Components CA AEC-Q200 HCMOS Clock Oscillators are AEC-Q200 compliant clock oscillators designed for use in automotive electronics operating over extended temperature ranges (-55°C to +105°C). CTS Electronic Components CA Clock Oscillators have an HCMOS/TTL compatible output and offer excellent stability (25ppm, 30ppm, 50ppm, 100ppm, or 150ppm) and low jitter/phase noise performance (less than 1ps).