VMS-300A-36

CUI Inc.
490-VMS300A-36
VMS-300A-36

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 300W 36V 8.34A 3x5 Open Medical

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 25   Múltiples: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$149.53 $3,738.25
$146.44 $7,322.00

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
300 W
230 VAC
1 Output
36 VDC
8.34 A
Open Frame
4 kVAC
93.5 %
Medical
127 mm (5 in)
76.2 mm (3 in)
28.52 mm (1.123 in)
VMS-300A
Marca: CUI Inc.
Conformidad: 60601-1 , IEC 60601-1 , EN 60601-1
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 25
Subcategoría: Power Supplies
Alias de las piezas n.º: 659-60006R
Peso de la unidad: 410 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

VMS-300A AC-DC Power Supplies

CUI Inc VMS-300A AC-DC Power Supplies are designed for the medical industry, certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. The open-frame power supplies feature up to 300W continuous power and have a universal input voltage range. The VMS-300A Series from CUI Inc has a compact, industry-standard 3” x 5” footprint and is ideal for space-constrained applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

High-Density Medical Open-Frame Power Supplies

CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.