AC2-B0-46-615-2F4-D

Carling Technologies
691-AC2B466152F4D
AC2-B0-46-615-2F4-D

Fabricante:

Descripción:
Disyuntores AC2B0466152F4D
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
$109.42 $109.42
$92.37 $461.85
$87.52 $875.20
$72.93 $3,646.50
$68.07 $6,807.00

Atributo del producto Valor de atributo Seleccionar atributo
Carling Technologies
Categoría de producto: Disyuntores
RoHS:  
A
Circuit Breakers
Supplementary Protector
277 VAC
80 VDC
Marca: Carling Technologies
Conformidad: UL Recognized; CSA; VDE
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Alias de las piezas n.º: AC2B0466152F4D
Peso de la unidad: 130 g
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
8536200040
ECCN:
EAR99

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

A Series Circuit Breakers

Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.