CA3-B0-20-670-62B-R

Carling Technologies
691-CA3B02067062BR
CA3-B0-20-670-62B-R

Fabricante:

Descripción:
Disyuntores CA3B02067062BR
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
Mínimo: 10   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$187.55 $1,875.50
$169.54 $8,477.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Carling Technologies
Categoría de producto: Disyuntores
RoHS:  
C
Marca: Carling Technologies
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Peso de la unidad: 336 g
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
8536200040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.