TND20V-331KB00AAA0

Chemi-Con
661-TND20V331KB00AAA
TND20V-331KB00AAA0

Fabricante:

Descripción:
Varistores 270VDC 330V 7000A AEC-Q200

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.
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
$2.83 $2.83
$1.78 $17.80
$1.50 $37.50
$1.26 $126.00
$1.19 $297.50
$1.04 $520.00
$0.859 $601.30
$0.797 $2,231.60
$0.768 $4,300.80

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Chemi-Con
Categoría de producto: Varistores
RoHS:  
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
21.5 mm
10 kA
160 J
1700 pF
- 40 C
+ 85 C
Bulk
Marca: Chemi-Con
Altura: 24. 5mm
Cantidad de empaque de fábrica: 700
Subcategoría: Varistors
Tolerancia: 10 %
Nombre comercial: TNR
Tipo: Metal Oxide Varistor
Ancho: 5.9 mm
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
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
V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.