MD801-007-16M9-19PC

Cinch
530-MD80100716M919PC
MD801-007-16M9-19PC

Fabricante:

Descripción:
Conector Espec. Circular MIL Miniature D38999 Circular Connector, JN Receptacle, Banding Platform, Dual Start Thread, 8-13 Config, Pin Contact, Pol C, E-Ni
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
Cinch Connectivity Solutions
Categoría de producto: Conector Espec. Circular MIL
RoHS:  
19 Position
Pin (Male)
09-19
Plugs
Straight
MIL-DTL-38999
Crimp
Cable
MD801
Bulk
Marca: Cinch
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Estilo de acoplamiento: Banding
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
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
8536694020
ECCN:
EAR99

Mil/Aero MD801 Circular Connectors

Cinch Mil/Aero MD801 Circular Connectors are designed to deliver reliable performance that is equal to MIL-DTL-38999. These plugs and receptacles feature crimp contacts, dual-start ACME thread, banding platform, and size 9 shell with aluminum / nickel PTFE finish. Insert configurations include a hybrid configuration (both power/signal in one connector). The connectors use a standard interface and can mate with Amphenol 2M series and Glenair 801 series. Cinch Mil/Aero MD801 connectors offer full performance in extreme environments, making them well-suited for military, medical, and downhole applications.