CFM61S150PL

Cincon
418-CFM61S150PL
CFM61S150PL

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 15VDC Output, Peak Load Function
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
$27.81 $27.81
$26.71 $267.10
$25.92 $648.00
$25.35 $1,267.50
$24.43 $2,443.00
$23.69 $5,922.50
$23.43 $11,715.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cincon
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
15 VDC
4 A
Through Hole
3 kVrms
88 %
50.8 mm (2 in)
50.8 mm (2 in)
34.2 mm (1.346 in)
CFM61S
Marca: Cincon
Conformidad: IEC62368-1, EN62368-1, UL62368-1
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Armazón abierto/Blindado: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Peso de la unidad: 93 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

CFM61S 60W AC-DC Switching Power Supplies

Cincon CFM61S 60W AC-DC Switching Power Supplies are highly efficient, reliable, single-output AC-DC power modules. These compact devices provide 60W isolated output and up to 90% efficiency. The peak load is twice the rated current. Cincon CFM61S 60W AC-DC Switching Power Supplies are also fully protected against short-circuit and overvoltage conditions. Typical applications for these high-density power supplies include output ripple and noise measurement. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.