CMK-01-C

Cincon
418-CMK-01-C
CMK-01-C

Fabricante:

Descripción:
Filtros / Bobinas de modo común 3.9mH Carton 20mOhm 9.4A
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
Mínimo: 270   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.18 $1,668.60
$5.79 $2,895.00
$5.31 $5,310.00
2,500 Presupuesto

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Cincon
Categoría de producto: Filtros / Bobinas de modo común
CMK
PCB Mount
Through Hole
1 Channel
3.9 mH
30 %
9.4 A
20 mOhms
34 mm
29 mm
19.5 mm
Common Mode Chokes
Marca: Cincon
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 1
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 1 kHz
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.