FTCC1112E1PLL-1Y

Coherent
508-FTCC1112E1PLL-1Y
FTCC1112E1PLL-1Y

Fabricante:

Descripción:
Transmisores, receptores y transceptores de fibra óptica XCVR, QSFP56, 2km, 200GBASE-FR4, 4x 13XXnm CWDM DFB, SM, pull tab, LC, ROHS compliant, 3.3V, 20-60C operation
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
$845.81 $845.81
$766.55 $7,665.50

Atributo del producto Valor de atributo Seleccionar atributo
Coherent
Categoría de producto: Transmisores, receptores y transceptores de fibra óptica
RoHS:  
Transceivers
QSFP
3.3 V
Fibre Channel
SFP
2 km
FTCC1112
Bulk
Marca: Coherent
Tipo de producto: Fiber Optic Transmitters, Receivers, Transceivers
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Nombre comercial: Finisar
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.